Bott Cabinet 6, Steel, 1 m x 650mm x 525 mm, Grey

Subtotal (1 unit)*

€1,212.53

(exc. VAT)

€1,491.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,212.53

*price indicative

RS Stock No.:
663-556
Mfr. Part No.:
40018061.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

525mm

Colour

Grey

Number of Drawers

6

Weight

85.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed for heavy-duty storage, featuring a robust steel housing that supports a remarkable total capacity of up to 1.5 tones. This cabinet boasts an efficient space-saving design, equipped with seven fully extending drawers that allow easy access to your tools and materials. With an assortment of drawer sizes ranging from 75mm to 200mm, it is ideal for accommodating various storage needs, from small items to larger tools. Finished in a durable powder coat paint in both light grey and anthracite grey, this cabinet not only provides strength and functionality but also adds a sleek look to any workspace. Its compact dimensions of 525x650x1000mm make it a perfect fit for any area.

Heavy-duty reinforced steel housing ensures longevity and reliability

Up to 1.5 tones total capacity handles substantial loads with ease

Seven drawers provide versatile storage solutions for different items

Full extension drawers grant easy access to all your tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy