Bott Cabinet 4, Steel, 1 m x 650mm x 525 mm, Red

Subtotal (1 unit)*

€1,049.77

(exc. VAT)

€1,291.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,049.77

*price indicative

RS Stock No.:
663-965
Mfr. Part No.:
40018055.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

525mm

Colour

Red

Number of Drawers

4

Weight

66.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 4 drawers is designed to meet the rigorous demands of workplace organization and storage. Constructed from heavy-duty, reinforced sheet steel, it boasts an impressive total capacity of up to 1.5 tones, ensuring that your tools and materials are securely housed. The cabinet features 100% extension drawers, offering easy access to contents. With a sleek powder-coated finish in light grey and crimson red, it not only stands up to wear but also adds a modern touch to any workspace. The cupboard section with a single perforated door and a galvanized steel shelf facilitates efficient organization, making it the ideal solution for professional environments.

Constructed from robust sheet steel for enhanced durability

100% extension drawers provide full access to contents effortlessly

Impressive total load capacity of 1.5 tones supports heavy items

Versatile drawer configuration accommodates various storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy