Bott Cabinet 8, Steel, 1.2 m x 650mm x 800 mm, Blue

Subtotal (1 unit)*

€1,805.83

(exc. VAT)

€2,221.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,805.83

*price indicative

RS Stock No.:
661-385
Mfr. Part No.:
40020061.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

800mm

Colour

Blue

Number of Drawers

8

Standards/Approvals

No

Weight

130.6kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet offers an innovative storage solution tailor-made for efficient organization and heavy-duty performance. Constructed from reinforced sheet steel, it boasts a remarkable total capacity of up to 1.5 tones, making it perfect for both professional workshops and home garages. With its 8 fully extending drawers designed to accommodate a variety of tools and essentials, this cabinet ensures ease of access and organization. Standing at 1200mm tall, this robust unit is finished in a striking gentian blue with a durable powder coating, ensuring longevity while adding a touch of style to your workspace. The cabinet's practical dimensions of 800mm in width and 650mm in depth provide ample storage space without overwhelming your environment.

Heavy-duty construction supports a total capacity of 1.5 tones

Eight drawers with 100% extension for optimal access and organization

Durable powder coating in RAL 5010 gentian blue and RAL 7035 light grey for added aesthetic appeal

Each drawer can safely hold a load of up to 75kg, ensuring practicality for heavy tools

Finished with a contemporary design suitable for both commercial and domestic settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy