Bott Cabinet 8, Steel, 1 m x 650mm x 800 mm, Blue
- RS Stock No.:
- 661-637
- Mfr. Part No.:
- 40020142.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,596.56
(exc. VAT)
€1,963.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,596.56 |
*price indicative
- RS Stock No.:
- 661-637
- Mfr. Part No.:
- 40020142.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Weight | 118.48kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 8 | ||
Weight 118.48kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is expertly designed to meet the needs of professionals seeking durable and reliable storage solutions. This robust cabinet, constructed from reinforced sheet steel, boasts an impressive total capacity of up to 1.5 tones, making it ideal for heavy-duty use. With fully extending drawers, users can easily access their contents, while the carefully selected drawer configuration ensures that tools and supplies of various sizes can be stored effectively. Finished in a stylish combination of gentian blue and light grey powder coat, the cabinet not only delivers outstanding performance but also enhances the aesthetic of any workspace.
Constructed from heavy-duty sheet steel for exceptional durability
Total capacity of up to 1.5 tones ensures robust storage capabilities
Features 8 drawers with a 75kg load capacity per drawer for efficient organization
Drawers provide full extension for easy access to stored items
Related links
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 650mm x 800 mm, Red
- Bott Cabinet 8 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Red
