Bott Cabinet 8, Steel, 1.2 m x 650mm x 525 mm, Blue
- RS Stock No.:
- 663-549
- Mfr. Part No.:
- 40018069.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,397.68
(exc. VAT)
€1,719.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,397.68 |
*price indicative
- RS Stock No.:
- 663-549
- Mfr. Part No.:
- 40018069.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Weight | 98.54kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 8 | ||
Weight 98.54kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers offers a robust solution for efficient storage and organization in any workshop or industrial environment. Featuring a heavy-duty, reinforced steel housing, this cabinet is designed to accommodate a total capacity of up to 1.5 tones. The cabinet includes 100% extension drawers, ensuring easy access to stored items. Finished in a sleek powder coat paint, its aesthetic appeal is enhanced by the striking RAL 5010 gentian blue complemented by RAL 7035 light grey. The compact dimensions of 525x650x1200mm ensure it fits seamlessly into your workspace while providing ample storage capacity for tools and supplies.
Constructed from high-quality sheet steel for exceptional durability
Features a total of 8 drawers with varied heights for versatile storage solutions
Each drawer can support a load capacity of 75kg, ensuring reliable performance
100% extension drawers provide complete access to contents, improving organization
Related links
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Blue
