Bott Cabinet 7, Steel, 1.2 m x 650mm x 525 mm, Red

Subtotal (1 unit)*

€1,308.16

(exc. VAT)

€1,609.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,308.16

*price indicative

RS Stock No.:
661-505
Mfr. Part No.:
40018067.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

525mm

Colour

Red

Number of Drawers

7

Standards/Approvals

No

Weight

89.48kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is a meticulously engineered storage solution designed for optimum organization and accessibility in any workspace. Boasting a robust steel construction, this cabinet features seven fully extending drawers, ensuring ease of access to your tools and materials. With a striking finish in crimson red and light grey, it not only offers high functionality but also adds a touch of modern elegance to your environment. Capable of holding up to 1.5 tones, this heavy-duty cabinet is a reliable choice for even the most demanding settings. Suitable for a variety of tasks, it provides a versatile space-efficient design that is both practical and aesthetically pleasing.

Constructed from robust sheet steel for durability and strength

Capable of supporting a total load capacity of 1.5 tones

Features seven drawers of various heights for versatile storage options

Drawers fully extend for enhanced access to stored items

Finished in a stylish and durable powder coat paint for lasting protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy