Bott Cabinet 7, Steel, 900 mm x 650mm x 525 mm, Red

Subtotal (1 unit)*

€1,190.16

(exc. VAT)

€1,463.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,190.16

*price indicative

RS Stock No.:
662-511
Mfr. Part No.:
40018051.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

525mm

Colour

Red

Number of Drawers

7

Weight

82.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is an expertly designed storage solution, boasting seven heavy-duty drawers, ideal for efficient organization in workshops and industrial settings. Constructed with robust sheet steel, this cabinet ensures a total capacity of up to 1.5 tones, making it perfect for accommodating various tools and equipment. Each drawer extends fully and offers significant load capacity, ensuring easy access to stored items. Finished in a striking crimson red with a light grey powder coat for added durability, this cabinet not only stands up to daily wear and tear but also complements your workspace aesthetic. With dimensions of 525mm in width, 650mm in depth, and 900mm in height, it fits seamlessly into any workspace.

Heavy-duty design accommodates a total weight of 1.5 tones

Seven fully extending drawers offer easy access to your tools

All drawers have a load capacity of 75kg, ensuring reliable storage

Constructed from reinforced sheet steel for maximum durability

Attractive powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy