Bott Cabinet 7, Steel, 1.2 m x 650mm x 525 mm, Grey

Subtotal (1 unit)*

€1,308.16

(exc. VAT)

€1,609.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,308.16

*price indicative

RS Stock No.:
661-923
Mfr. Part No.:
40018067.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

525mm

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

89.48kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 7 drawers is expertly designed for heavy-duty storage, featuring a robust steel structure that supports up to 1.5 tones. This cabinet is perfect for organizing tools and parts, providing 100% extension drawers for easy access to all items stored. Finished in a durable powder coat paint with a sleek anthracite grey and light grey color scheme, it seamlessly blends functionality with style. Its compact dimensions of 525x650x1200mm make it an ideal solution for workshops and garages, ensuring that your workspace remains tidy and efficient.

Heavy-duty construction supports a total load capacity of 1.5 tones

Cabinet features 7 drawers, facilitating efficient organization

100% extension drawers allow for easy access to contents

Durable powder coat finish increases resistance to wear and tear

Available in anthracite grey and light grey to suit your aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy