Bott Cabinet 7, Steel, 900 mm x 650mm x 1.3 m, Grey

Subtotal (1 unit)*

€2,348.53

(exc. VAT)

€2,888.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,348.53

*price indicative

RS Stock No.:
661-533
Mfr. Part No.:
40022117.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.3m

Colour

Grey

Number of Drawers

7

Weight

146.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers offers a robust storage solution, designed for efficiency and durability. Constructed from reinforced sheet steel, this heavy-duty cabinet boasts a total capacity of up to 1.5 tonnes, ensuring it can support even your heaviest tools and materials. With its sleek powder-coated finish in anthracite grey and light grey, it not only exhibits strength but also fits seamlessly into any professional workshop or storage area. The cabinet features a well-thought-out drawer configuration, with full extension drawers allowing easy access to contents, making it ideal for organising tools, components, or supplies.

Constructed with heavy duty reinforced steel for maximum durability

Full extension drawers enhance accessibility to stored items

Powder coated surface provides a long lasting attractive finish

Drawer configuration includes 5x 100mm and 2x 150mm drawers for optimal organisation

Finished in stylish anthracite grey and light grey to complement any workspace

Designed specifically for reliable and efficient tool storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy