Bott Cabinet 7, Steel, 900 mm x 650mm x 1.3 m, Light Grey

Subtotal (1 unit)*

€2,348.53

(exc. VAT)

€2,888.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,348.53

*price indicative

RS Stock No.:
661-962
Mfr. Part No.:
40022117.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.3m

Colour

Light Grey

Number of Drawers

7

Weight

146.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is an essential solution for efficient storage in any workspace. Designed with a robust, reinforced steel housing, this cabinet accommodates up to a substantial 1.5 tonnes, ensuring reliability and durability during daily use. Featuring 100% extension drawers, it allows for easy access to tools and materials, reducing clutter and enhancing organisation. With a total of seven drawers that include a thoughtful configuration of varying heights, the cubio cabinet caters to a range of storage needs, whether for tools, documents, or components. Finished in a sleek powder-coated light grey, it not only complements the aesthetic of your workspace but ensures lasting protection against wear and corrosion.

Drawers fully extend for easy access to stored items

Includes seven drawers with specific load capacities for efficient organisation

Configured with five 100mm drawers and two 150mm drawers perfect for various storage needs

Durable powder coat finish in RAL 7035 offers enhanced resistance to scratches and dents

Light grey colour scheme provides a modern and professional appearance

Ideal for workshop office or industrial environments improving organisation and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy