Bott Cabinet 7, Steel, 1 m x 650mm x 1.3 m, Grey

Subtotal (1 unit)*

€2,507.94

(exc. VAT)

€3,084.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,507.94

*price indicative

RS Stock No.:
661-839
Mfr. Part No.:
40022126.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

1.3m

Colour

Grey

Number of Drawers

7

Weight

152.3kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet is a durable, industrial-grade storage unit designed for efficient organization in demanding environments. It features six drawers with full extension, housed in a powder-coated steel frame. With a total cabinet capacity of 1.5 tons, it’s ideal for storing heavy tools and components. Its compact footprint and secure locking system make it perfect for workshops and production areas.

7 drawers with varied heights for flexible storage

100 percent drawer extension for full access

Powder coated steel for durability

Crafted in anthracite grey and light grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy