Bott Cabinet 7, Steel, 1 m x 650mm x 1.05 m, Grey

Subtotal (1 unit)*

€1,770.95

(exc. VAT)

€2,178.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,770.95

*price indicative

RS Stock No.:
661-620
Mfr. Part No.:
40021029.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

1.05m

Colour

Grey

Number of Drawers

7

Standards/Approvals

No

Weight

134.3kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is expertly designed to provide robust storage solutions for any workspace. Its heavy-duty, reinforced steel construction ensures durability, boasting an impressive total weight capacity of up to 1.5 tonnes. The versatile drawer configuration accommodates various tools and equipment. Finished in a sleek anthracite grey with light grey accents, this cabinet not only provides functionality but also adds a modern touch to your environment. It is a perfect fit for workshops or workstations seeking both efficiency and style.

Robust sheet steel construction ensures long lasting durability

Customisable drawer configuration includes various heights to suit different storage needs

Finished in powder coat paint for enhanced resistance to wear and tear

Stylish colour combination of gentian blue and light grey elevates workspace aesthetics

Designed with high load capacities of 75 kg for effective tool and item management

Ideal for professional settings providing efficient organisation and storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy