Bott Cabinet 7, Steel, 900 mm x 650mm x 1.05 m, Blue
- RS Stock No.:
- 661-173
- Mfr. Part No.:
- 40021021.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,732.19
(exc. VAT)
€2,130.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,732.19 |
*price indicative
- RS Stock No.:
- 661-173
- Mfr. Part No.:
- 40021021.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 129.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 129.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed to meet the demands of modern workspaces by providing robust storage solutions. Crafted from reinforced sheet steel, this cabinet offers a total capacity of up to 1.5 tonnes, ensuring durability and stability. Each of the 100% extension drawers is engineered for easy access, featuring a maximum load capacity of 75 kg, making it ideal for storing tools and equipment safely. Finished in a striking gentian blue with a light grey accent, it not only serves a practical purpose but also adds a touch of style to your workspace. With its compact dimensions and thoughtful design, this drawer cabinet is perfect for settings that require efficient use of space, combining functionality with an appealing aesthetic.
Constructed from heavy duty sheet steel for enhanced durability
Seven drawers allow for organized storage of various items
Drawer height configurations accommodate different sizes of items
Each drawer supports a load capacity of 75 kg
Finished in a durable powder coat for longevity and protection
Ideal for both industrial and office environments
Related links
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Grey
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Grey
