Bott Cabinet 7, Steel, 900 mm x 650mm x 1.05 m, Light Grey

Subtotal (1 unit)*

€1,732.19

(exc. VAT)

€2,130.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,732.19

*price indicative

RS Stock No.:
663-270
Mfr. Part No.:
40021021.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.05m

Colour

Light Grey

Number of Drawers

7

Standards/Approvals

No

Weight

129.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is an exceptional storage solution designed for those seeking both durability and functionality. Constructed with heavy-duty, reinforced steel, this cabinet offers a remarkable total capacity of up to 1.5 tonnes, making it ideal for robust commercial environments. Its thoughtfully designed 7 drawers, featuring 100% extension, ensure easy access to contents while providing an impressive load capacity of 75kg per drawer. Finished in a sleek RAL 7035 light grey powder coat, it not only enhances your workspace aesthetic but also promises longevity and resistance to wear. With dimensions measuring 1050mm in width, 650mm in depth, and 900mm in height, this cabinet fits seamlessly into any industrial or workshop setting.

Constructed from robust sheet steel for superior durability

7 fully extending drawers for easy access to tools and equipment

Drawers designed to hold up to 75kg each ensuring reliable storage

Contemporary powder coated finish in light grey for a professional appearance

Space efficient design

Complies with industry standards for quality and safety

Easily integrates into various work environments enhancing organisation and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy