Bott Cabinet 7, Steel, 900 mm x 750mm x 1.3 m, Blue
- RS Stock No.:
- 661-624
- Mfr. Part No.:
- 40030087.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,498.42
(exc. VAT)
€3,073.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,498.42 |
*price indicative
- RS Stock No.:
- 661-624
- Mfr. Part No.:
- 40030087.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 163.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 163.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 7 drawers is an essential storage solution designed with functionality and durability in mind. Constructed from heavy duty reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle your storage needs with ease. The cabinet features 100% extension drawers for effortless access, allowing you to organise your workspace effectively. Its aesthetically pleasing design, finished in gentian blue and light grey powder coat paint, is not only stylish but also rugged, making it suitable for various environments. With dimensions of 1300x750x900mm, it provides ample storage without compromising on space.
Stylish powder coated finish in gentian blue and light grey for aesthetic appeal
Compact dimensions of 1300x750x900mm optimise storage without taking up excess space
Designed with 7 drawers to facilitate customised organisation of tools and materials
Drawer load capacity of 75kg ensures sufficient strength for various items
Constructed from resilient sheet steel to withstand rigorous use in demanding environments
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Grey
