Bott Cabinet 6, Steel, 900 mm x 750mm x 1.3 m, Blue
- RS Stock No.:
- 662-008
- Mfr. Part No.:
- 40030085.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,285.84
(exc. VAT)
€2,811.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,285.84 |
*price indicative
- RS Stock No.:
- 662-008
- Mfr. Part No.:
- 40030085.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 152.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 152.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 6 drawers is meticulously designed for those seeking robust, reliable storage solutions. Constructed from heavy duty reinforced steel, it boasts an impressive total capacity of up to 1.5 tonnes, making it perfect for both commercial and industrial environments. Each drawer fully extends, providing easy access to your stored items while ensuring efficient use of space. Finished in a stylish RAL 5010 gentian blue with a light grey powder coat, this cabinet not only blends seamlessly into your workspace but also offers durability and longevity. Its thoughtful drawer configuration – comprising three 100mm, two 150mm, and one 200mm drawer – allows for versatile organisation of tools, equipment, and materials, all while maintaining a sleek aesthetic. Ideal for keeping your workspace tidy, it enhances productivity through its practical design.
Weighs 152.50 kg which ensuring a sturdy presence in any workspace
Finished in RAL 5010 gentian blue and RAL 7035 light grey for a professional look
Each drawer has a load capacity of 75 kg allowing for secure storage of heavy items
Powder coated surface for enhanced resistance to scratches and corrosion
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Blue
