Bott Cabinet 7, Steel, 900 mm x 750mm x 1.3 m, Red

Subtotal (1 unit)*

€2,498.42

(exc. VAT)

€3,073.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,498.42

*price indicative

RS Stock No.:
661-275
Mfr. Part No.:
40030087.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

1.3m

Colour

Red

Number of Drawers

7

Weight

163.9kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet offers a robust and efficient storage solution designed for heavy duty environments. Featuring a reinforced steel housing capable of supporting up to 1.5 tonnes, this cabinet is equipped with seven fully extending drawers, ensuring easy access to your tools and supplies. Its sleek design in durable powder coated finishes of RAL 3004 crimson red and RAL 7035 light grey complements both functionality and modern aesthetics. With a total dimensions of 1300x750x900mm, this cabinet optimally utilises space while maintaining a sturdy build, making it an ideal addition to workshops, garages, or industrial settings.

Constructed from heavy duty sheet steel for durability

Features a versatile drawer configuration with varying heights for optimal storage

Available in a visually appealing combination of crimson red and light grey

Finished with a powder coat for enhanced resistance against wear and corrosion

Offers a total of seven drawers with individual load capacities of 75kg

Dimensions of 1300mm width 750mm depth and 900mm height make it space efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy