Bott Cabinet 6, Steel, 900 mm x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€1,094.52

(exc. VAT)

€1,346.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,094.52

*price indicative

RS Stock No.:
661-665
Mfr. Part No.:
40018049.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

6

Standards/Approvals

No

Weight

76.3kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with six drawers offers a robust storage solution designed for maximum efficiency in any workspace. Featuring a durable steel housing, it boasts a total capacity of up to 1.5 tones, making it ideal for heavy-duty use. Each drawer fully extends, providing easy access to contents, while the smart configuration of varying drawer heights caters to diverse storage needs. Finished in a resilient powder coat in a light grey RAL 7035, this cabinet not only provides functionality but also complements modern industrial aesthetics. Its compact dimensions of 525mm in width, 650mm in depth, and 900mm in height make it versatile for various settings. With a total weight of 76.30 kg, the cubio series is engineered for stability and durability, making it the perfect addition to workshops or office environments.

Constructed with heavy-duty, reinforced sheet steel for enhanced durability

Capable of holding up to 1.5 tones of weight across six spacious drawers

All drawers feature 100% extension, allowing full access to stored items

Varied drawer heights enable efficient organization of tools and materials

Finished in a powder coat paint for superior resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy