Bott Cabinet 5, Steel, 1 m x 650mm x 1.3 m, Light Grey

Subtotal (1 unit)*

€2,034.17

(exc. VAT)

€2,502.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,034.17

*price indicative

RS Stock No.:
661-679
Mfr. Part No.:
40022121.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

1.3m

Colour

Light Grey

Number of Drawers

5

Standards/Approvals

No

Weight

131kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 5 drawers is designed for efficient storage solutions in industrial settings. Its reinforced steel housing ensures durability, offering a total capacity of up to 1.5 tonnes. Each drawer enjoys 100% extension for easy access, with impressive load capacities tailored for various functional needs. The sleek design in RAL 7035 light grey accommodates ergonomic workspace integration while delivering reliable organisation. Perfect for workshops or offices, this cabinet seamlessly combines strength and practicality, making it an essential addition for those seeking sturdy yet stylish storage options.

Constructed from robust sheet steel for maximum durability

Finished with a durable powder coat paint in light grey for a professional appearance

Features 5 drawers accommodating a variety of tools and materials

Each drawer can support a load of 75 kg ensuring safe storage of heavy items

Drawers are designed for 100 percent extension providing complete access to contents

Well suited for both workshop and office environments promoting efficient organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy