Bott Cabinet 6, Steel, 1 m x 650mm x 1.3 m, Light Grey
- RS Stock No.:
- 663-576
- Mfr. Part No.:
- 40022123.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,188.56
(exc. VAT)
€2,691.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,188.56 |
*price indicative
- RS Stock No.:
- 663-576
- Mfr. Part No.:
- 40022123.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 143.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 143.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed to provide robust storage solutions for various workspace environments. Featuring a heavy-duty and reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring that even your most substantial tools and materials are safely stored. Its 100% extension drawers, available in multiple heights, cater to diverse storage needs while allowing effortless accessibility. Finished in a durable powder coat of light grey, it not only withstands wear and tear but also complements any workspace aesthetic. This cabinet is the ideal storage solution for professionals seeking efficiency and reliability in their organisational systems.
Heavy duty steel construction offers enhanced durability
100 percent extension drawers allow full access to contents
Available with various drawer heights to accommodate different storage needs
Finished in a durable light grey powder coat for a modern look
Designed to withstand heavy use in demanding environments
Six drawers ensure ample space for categorising tools and equipment
Smooth gliding drawers simplify retrieval and organisation
Related links
- Bott Cabinet 6 800 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.3 m, Grey
