Bott Cabinet 5, Steel, 1 m x 750mm x 1.3 m, Light Grey

Subtotal (1 unit)*

€2,164.00

(exc. VAT)

€2,661.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,164.00

*price indicative

RS Stock No.:
663-367
Mfr. Part No.:
40030091.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

750mm

Depth

1.3m

Colour

Light Grey

Number of Drawers

5

Weight

145kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet with five drawers is expertly designed for both durability and functionality, making it an essential addition to any workspace. Constructed from robust, reinforced sheet steel, this cabinet can withstand heavy use with a total capacity of up to 1.5 tonnes. Its fully extended drawers offer easy access to your tools and supplies, while the powder coated finish in light grey ensures it maintains a smart appearance. With a versatile drawer configuration, this cabinet is not only practical but also adapts to various storage needs, fitting seamlessly into any professional environment.

Five drawer configuration enables efficient organisation of tools and supplies

Fully extending drawers provide easy access improving workflow

Finished in resilient powder coat in light grey for a professional look

Drawer load capacity of 75 kg supports heavy items with ease

Various drawer heights (100mm 200mm and 300mm) offer versatile storage solutions

Ideal for busy workshops and industrial settings enhancing workspace efficiency

Complies with UK regulation

Manufactured in GB assuring high standards of craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy