Bott Cabinet 11, Steel, 1.6 m x 750mm x 1.3 m, Blue
- RS Stock No.:
- 661-707
- Mfr. Part No.:
- 40030029.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,595.96
(exc. VAT)
€4,423.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,595.96 |
*price indicative
- RS Stock No.:
- 661-707
- Mfr. Part No.:
- 40030029.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Weight | 259.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 11 | ||
Weight 259.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet with 11 drawers is meticulously designed for heavy duty storage needs. With a robust steel construction, this cabinet provides an impressive total capacity of up to 1.5 tonnes, making it ideal for a variety of industrial applications. The unique configuration includes drawers of varying heights, ensuring versatility for storing tools and equipment securely. Finished in a stylish RAL 5010 gentian blue with light grey RAL 7035 accents, this cabinet not only offers functionality but also blends seamlessly into any workspace. Its dimensions of 1300mm in width, 750mm in depth, and 1600mm in height make it a substantial addition without compromising floor space. Whether in a workshop or a garage, this cabinet is built to withstand the rigours of daily use, providing both practicality and aesthetic appeal.
Constructed from durable sheet steel for long lasting performance
Powder coated surface for enhanced protection and sleek appearance
Configurable drawer heights allowing for efficient organisation of tools and items
Light grey and gentian blue finish adds a professional look to any environment
Designed with 100% extension drawers giving full access to stored items
Equipped with 11 drawers offering ample space for versatile storage
Each drawer has a load capacity of 75kg which ensuring support for heavy items
Related links
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
