Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.3 m, Grey

Subtotal (1 unit)*

€3,380.21

(exc. VAT)

€4,157.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,380.21

*price indicative

RS Stock No.:
662-048
Mfr. Part No.:
40022135.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

650mm

Depth

1.3m

Colour

Grey

Number of Drawers

11

Standards/Approvals

No

Weight

229kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet offers a robust storage solution, featuring a heavy-duty, reinforced steel housing designed to withstand demanding environments. This cabinet boasts a total capacity of up to 1.5 tonnes and is equipped with 11 fully extending drawers, ensuring easy access to your tools and equipment. The meticulous drawer configuration includes compartments of varied heights, catering to diverse storage needs. Finished in a durable powder coat paint in both light grey and anthracite grey, it seamlessly blends durability with a professional appearance. This cabinet not only optimises space but also enhances efficiency in any workshop or industrial setting.

Heavy duty reinforced steel housing for exceptional durability

11 fully extending drawers provide versatile storage options

Drawer configurations include various heights for specialised storage

Finished in a powder coat paint for enhanced longevity and aesthetics

Dimensions of 1300x650x1600mm optimally utilise floor space

Suitable for both workshop and industrial environments

Light grey and anthracite grey colour scheme for a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy