Bott Cabinet 11, Steel, 1.6 m x 650mm x 1.3 m, Blue
- RS Stock No.:
- 661-783
- Mfr. Part No.:
- 40022135.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,380.21
(exc. VAT)
€4,157.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,380.21 |
*price indicative
- RS Stock No.:
- 661-783
- Mfr. Part No.:
- 40022135.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 11 | |
| Standards/Approvals | No | |
| Weight | 229kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 11 | ||
Standards/Approvals No | ||
Weight 229kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers a robust storage solution, ideal for workshop and industrial environments. Designed with a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring your tools and materials are securely stored. The cabinet features 11 fully extending drawers, each with a load capacity of 75kg, accommodating various drawer heights for maximising storage versatility. With a striking finish in RAL 5010 gentian blue and RAL 7035 light grey, it not only provides functionality but also enhances the aesthetic of any workspace. It is both spacious and efficient, making it a perfect addition to any professional setting.
Constructed from reinforced sheet steel for exceptional durability
Includes 11 drawers with 100 percent extension for easy access to contents
Drawers designed with varied heights to accommodate different tool types
Finished in durable powder coat paint for enhanced longevity and resistance to wear
Stylish combination of gentian blue and light grey for a modern appearance
Efficiently designed dimensions optimise storage without compromising footprint
Perfect for workshops garages and industrial spaces enhancing organisation
Related links
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Red
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Blue
