Bott Cabinet 8, Steel, 1.2 m x 750mm x 1.05 m, Red

Subtotal (1 unit)*

€2,162.33

(exc. VAT)

€2,659.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,162.33

*price indicative

RS Stock No.:
662-159
Mfr. Part No.:
40029031.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

1.05m

Colour

Red

Number of Drawers

8

Standards/Approvals

No

Weight

193.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 drawers is designed for robust storage solutions, perfect for workshops and industrial environments. Constructed from heavy-duty, reinforced sheet steel, it boasts a total capacity of up to 1.5 tonnes, ensuring that even the heaviest tools and materials are securely stored. The cabinet features 100% extension drawers, allowing for easy access to contents. With a sleek finish in durable powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, it not only serves a functional purpose but also enhances the workspace aesthetics. Measuring 1050mm in width, 750mm in depth, and 1200mm in height, this cabinet combines practical dimensions with exceptional load capacity and design.

Constructed from reinforced sheet steel for maximum durability

Features 8 drawers of varying heights for versatile storage options

100 percent extension drawers ensure full access to stored items

Finished in durable powder coat paint for longevity and aesthetic appeal

Available in striking crimson red and soft light grey to match your workspace

Designed with stability and balance for safe loading

All drawers support a load capacity of 75kg each

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy