Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.05 m, Grey

Subtotal (1 unit)*

€3,309.72

(exc. VAT)

€4,070.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,309.72

*price indicative

RS Stock No.:
661-820
Mfr. Part No.:
40029036.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

750mm

Depth

1.05m

Colour

Grey

Number of Drawers

9

Weight

205.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts a staggering total capacity of up to 1.5 tonnes, ensuring it can handle the rigours of daily use. Its 9 fully extending drawers are thoughtfully configured to accommodate various tool sizes, making organisation effortless.

Constructed from quality sheet steel for lasting performance in demanding environments

Compact dimensions making it suitable for limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy