Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.05 m, Red

Subtotal (1 unit)*

€2,503.36

(exc. VAT)

€3,079.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,503.36

*price indicative

RS Stock No.:
661-697
Mfr. Part No.:
40029035.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

750mm

Depth

1.05m

Colour

Red

Number of Drawers

9

Weight

205.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 9 drawers serves as an ideal storage solution for tools and equipment, providing robust organisation and accessibility in compact spaces. Constructed from heavy-duty sheet steel, this cabinet boasts a total load capacity of up to 1.5 tonnes, ensuring durability for even the most demanding environments. With a well-thought-out drawer configuration comprising various heights, it accommodates a diverse range of storage needs, while its appealing powder-coated finish in light grey and crimson red enhances both aesthetics and protection. This cabinet is designed to fit seamlessly into workshops or commercial settings, delivering functionality without compromise.

Heavy duty reinforced steel construction ensures maximum durability

Designed with 9 drawers providing ample storage for various tools

Drawers extend fully for easy access to stored items

Available in a striking combination of light grey and crimson red finishes

Powder coated surfaces resist wear and tear enhancing longevity

Versatile drawer heights suitable for storing both small and large items

Efficient design optimises space usage in workshops or professional environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy