Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.05 m, Light Grey

Subtotal (1 unit)*

€2,503.36

(exc. VAT)

€3,079.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,503.36

*price indicative

RS Stock No.:
661-632
Mfr. Part No.:
40029035.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

750mm

Depth

1.05m

Colour

Light Grey

Number of Drawers

9

Standards/Approvals

No

Weight

205.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 9 drawers offers robust and efficient storage solutions ideal for various workspaces. Crafted from reinforced steel, it supports a maximum capacity of 1.5 tonnes, ensuring durability and reliability. The cabinet features 100% extension drawers, facilitating easy access to contents without compromising on strength. Finished in a light grey powder coat, it not only enhances aesthetic appeal but also provides protection against wear and tear. With a versatile configuration including multiple drawer heights, this cabinet serves a wide range of storage needs, making it an essential asset for workshops, factories, or garages.

Heavy duty reinforced steel construction maximises durability

100 percent extension drawers provide complete access to stored items

Versatile drawer configuration accommodates various tool sizes and types

Finished in a tough powder coat for added protection and a refined look

Light grey colour fits seamlessly into any workspace decor

High drawer load capacity of 75 kg per drawer supports efficient storage

Quick identification due to multiple drawer heights enhances productivity

Robust design perfect for industrial or garage use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy