Bott Cabinet 8, Steel, 1.2 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-834
- Mfr. Part No.:
- 40029032.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,849.77
(exc. VAT)
€3,505.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,849.77 |
*price indicative
- RS Stock No.:
- 661-834
- Mfr. Part No.:
- 40029032.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Weight | 193.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 8 | ||
Weight 193.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts a staggering total capacity of up to 1.5 tonnes, ensuring it can handle the rigours of daily use. Its 8 fully extending drawers are thoughtfully configured to accommodate various tool sizes, making organisation effortless.
Constructed from quality sheet steel for lasting performance in demanding environments
Compact dimensions making it suitable for limited spaces
Related links
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Red
