Bott Cabinet 8, Steel, 1.2 m x 750mm x 1.3 m, Grey

Subtotal (1 unit)*

€3,177.90

(exc. VAT)

€3,908.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,177.90

*price indicative

RS Stock No.:
661-782
Mfr. Part No.:
40030022.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

1.3m

Colour

Grey

Number of Drawers

8

Standards/Approvals

No

Weight

198.5kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 Drawers is a durable and spacious storage unit designed for industrial and workshop environments. With dimensions of 1300x750x1200 mm and a total load capacity of 200 kg, it offers a practical balance of drawer space and compact height for efficient organization.

8 drawers for structured, multi-level storage

Robust steel construction with powder-coated finish

Smooth drawer slides and secure locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy