Bott Cabinet 8, Steel, 1.2 m x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€1,397.68

(exc. VAT)

€1,719.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,397.68

*price indicative

RS Stock No.:
661-888
Mfr. Part No.:
40018069.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

8

Weight

98.54kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 8 drawers is designed to meet modern storage needs while ensuring durability and reliability. Featuring a robust, heavy-duty reinforced steel construction, this cabinet supports a total capacity of up to 1.5 tones, making it ideal for heavy storage in various work environments. Each drawer offers 100% extension, allowing for easy access to contents, complemented by a range of drawer heights to accommodate diverse tools and equipment. Finished in a sleek RAL 7035 light grey powder coat, it not only excels in functionality but also enhances the aesthetic of your workspace. Compact yet spacious with dimensions of 525x650x1200mm, this cabinet is perfect for both industrial and office use, proving it can withstand the demands of any setting.

Heavy-duty reinforced steel housing ensures maximum durability

Offers an impressive total load capacity of 1.5 tones

Drawers fully extend for easy access to stored items

Includes a variety of drawer heights: 75mm, 100mm, 150mm, and 200mm, catering to different storage needs

Finished in a durable powder coat paint for long-lasting protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy