Bott Cabinet 8, Steel, 1.2 m x 525mm x 525 mm, Light Grey

Subtotal (1 unit)*

€1,322.40

(exc. VAT)

€1,626.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,322.40

*price indicative

RS Stock No.:
660-272
Mfr. Part No.:
40010121.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

525mm

Depth

525mm

Colour

Light Grey

Number of Drawers

8

Standards/Approvals

No

Weight

92.18kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet offers an innovative storage solution designed specifically for heavy-duty use. With a robust steel housing that supports a hefty total capacity of up to 1.5 tonnes, this cabinet features eight drawers with full extension for easy access to your tools and items. Its thoughtful design, including a range of drawer heights from 75mm to 200mm, ensures efficient organisation tailored to various storage needs. Finished in a durable powder coat paint in a stylish RAL 7035 light grey, this cabinet not only stands the test of time but also complements any workspace aesthetic seamlessly.

Constructed from high quality sheet steel for increased durability

Equipped with full extension drawers that allow easy access to contents

Includes eight drawers in various heights to suit different storage requirements

Finished with a powder coating that provides resistance against wear and tear

The light grey colour scheme offers a modern and professional appearance

Designed to fit seamlessly into any workspace, enhancing overall functionality

Each drawer can hold up to 75kg, making it ideal for heavy tools and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy