Bott Cabinet 6, Steel, 1 m x 525mm x 650 mm, Red
- RS Stock No.:
- 661-896
- Mfr. Part No.:
- 40011054.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,149.20
(exc. VAT)
€1,413.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,149.20 |
*price indicative
- RS Stock No.:
- 661-896
- Mfr. Part No.:
- 40011054.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 75.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 75.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to maximize storage efficiency while maintaining robust durability for heavy-duty use. Constructed from reinforced sheet steel, this versatile cabinet accommodates a total capacity of up to 1.5 tones, providing a secure and organized space for tools and equipment. Its 100% extension drawers facilitate easy access to all items, while the light grey and crimson red powder coat finish not only enhances aesthetics but also ensures resistance against wear and tear. With various drawer heights tailored for a range of items, this cabinet epitomizes function and style, making it an essential addition to any workspace.
Heavy-duty design supports up to 1.5 tones total capacity
Constructed from sturdy powder-coated sheet steel for durability
Drawer load capacity of 75 kg ensures secure storage of tools
Ideal for both professional and personal use in workshops and garages
Related links
- Bott Cabinet 6 1 m x 525mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
- Bott Cabinet 6 1 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1 m x 525mm x 650 mm, Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 6 1 m x 525mm x 525 mm Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm, Light Grey
