Bott Cabinet 6, Steel, 1 m x 525mm x 525 mm, Light Grey

Subtotal (1 unit)*

€1,078.27

(exc. VAT)

€1,326.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,078.27

*price indicative

RS Stock No.:
659-139
Mfr. Part No.:
40010047.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

525mm

Colour

Light Grey

Number of Drawers

6

Standards/Approvals

No

Weight

69kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with six drawers is expertly designed for heavy-duty storage solutions, boasting a robust steel construction capable of supporting up to 1.5 tonnes. This versatile cabinet efficiently accommodates a variety of tools and supplies, making it an ideal choice for workshops or commercial spaces. With 100% extension drawers, it ensures convenient access to your items, and the thoughtfully configured drawers two at 100mm, two at 150mm, and two at 200mm are tailored to optimally utilise available space. Finished in a durable light grey powder coat, it not only enhances the cabinet's longevity but also adds a touch of elegance to your environment.

Heavy duty steel construction offers exceptional durability and support

Six drawers allow for versatile storage options and tool organisation

Configured drawer heights optimise space for various tools and supplies

Finished in powder coat paint for a sleek and resilient surface

Light grey colour complements any workspace aesthetic

Constructed with a focus on strength and reliable performance

Ideal for professional settings such as workshops and garages

Robust design ensures long lasting use in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy