Bott Cabinet 6, Steel, 1 m x 650mm x 650 mm, Red
- RS Stock No.:
- 663-921
- Mfr. Part No.:
- 40019059.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,181.94
(exc. VAT)
€1,453.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.94 |
*price indicative
- RS Stock No.:
- 663-921
- Mfr. Part No.:
- 40019059.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Weight | 88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Weight 88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed for those who need robust and efficient storage solutions. With a heavy-duty reinforced steel housing, this cabinet can support up to a total capacity of 1.5 tones. Ideal for workshops or industrial environments, it features 100% extension drawers that grant complete access to all contents. Each drawer is meticulously designed to handle up to 75kg, accommodating various items whilst maximizing space efficiency. Finished in a durable powder coat in a sophisticated light grey and striking crimson red, this cabinet not only offers strength but also adds a modern aesthetic to any workspace. Its compact dimensions make it perfect for fitting into tight areas while still providing generous storage capability.
Sturdy construction allows for a total capacity of 1.5 tones
Equipped with 6 drawers, perfect for diverse storage needs
100% extension drawers provide full access to stored items
Each drawer supports a load capacity of 75kg for heavy-duty use
Related links
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 6 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Red
- Bott Cabinet 6 1 m x 525mm x 650 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Light Grey
