Bott Cabinet 10, Steel, 1.2 m x 650mm x 525 mm, Grey
- RS Stock No.:
- 663-653
- Mfr. Part No.:
- 40018073.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,586.87
(exc. VAT)
€1,951.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,586.87 |
*price indicative
- RS Stock No.:
- 663-653
- Mfr. Part No.:
- 40018073.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 107.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 107.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers is designed for robust storage solutions in professional environments. Crafted from heavy-duty, reinforced steel, this durable cabinet offers up to a 1.5 tone total capacity, ensuring it can handle demanding workloads. The cabinet incorporates 100% extension drawers, enabling easy access to contents, while its thoughtful drawer configuration features eight 100mm drawers and two 150mm drawers, each with a load capacity of 75kg. Finished in a stylish powder coat paint, the cubio cabinet is available in both RAL 7016 anthracite grey and RAL 7035 light grey, making it a practical yet aesthetically pleasing addition to any workspace. With dimensions of 525mm wide, 650mm deep, and 1200mm high, this cabinet combines functionality with a modern design, making it an essential piece for effective organization.
Heavy-duty steel construction provides exceptional strength and durability
Up to 1.5 tone capacity allows for substantial storage capabilities
100% extension drawers offer full access to stored items
Eight drawers at 100mm height and two at 150mm height accommodate a variety of tools and equipment
Drawers can hold up to 75kg each, ensuring reliability under heavy loads
Related links
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Grey
