Bott Cabinet 7, Steel, 900 mm x 650mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-103
- Mfr. Part No.:
- 40011051.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,219.07
(exc. VAT)
€1,499.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,219.07 |
*price indicative
- RS Stock No.:
- 660-103
- Mfr. Part No.:
- 40011051.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 7 | |
| Weight | 72.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 7 | ||
Weight 72.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed for efficient storage and organisation in any workspace. Constructed from heavy-duty reinforced steel, this cabinet offers an impressive total capacity of up to 1.5 tonnes while ensuring 100% drawer extension for easy access. Finished in a stylish and durable powder coat paint available in anthracite grey and light grey, it seamlessly blends functionality with modern aesthetics. With dimensions of 650mm in width, 525mm in depth, and 900mm in height, its an ideal solution for those needing a robust storage option without sacrificing space. Each drawer is configured to meet varied storage needs, making it a versatile addition to any professional environment.
Heavy duty reinforced steel construction ensures long lasting durability
Drawer configuration includes five 100mm drawers and two 150mm drawers to accommodate diverse items
Stylish powder coated finish in attractive grey tones enhances professional appearance
Optimised dimensions fit conveniently into various office and workshop spaces
Each drawer boasts a load capacity of 75kg, suitable for storing tools and equipment securely
Related links
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm Anthracite
