Bott Cabinet 9, Steel, 1.6 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 661-985
- Mfr. Part No.:
- 40011066.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,692.17
(exc. VAT)
€2,081.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,692.17 |
*price indicative
- RS Stock No.:
- 661-985
- Mfr. Part No.:
- 40011066.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Weight | 114.25kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 9 | ||
Weight 114.25kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 9 drawers is designed for robust storage solutions in professional environments. Crafted from heavy-duty, reinforced steel, this cabinet offers an impressive total capacity of up to 1.5 tones and features 100% extension drawers for maximum accessibility. Finished in a durable powder coat with an anthracite grey and light grey contrast, it not only provides functionality but also enhances the aesthetic of your workspace. With a compact size of 650x525x1600mm, it is an ideal choice for optimizing storage while ensuring easy organization of tools and materials. Each drawer is tailored to accommodate various sizes, making it versatile enough for both small and large items, ensuring your workspace remains clutter-free and efficient.
Constructed with heavy-duty sheet steel for enhanced durability
Total weight capacity of 1.5 tones, ensuring reliable storage
100% extension drawers allow for complete access to stored items
Cabinet dimensions of 650x525x1600mm maximize space without sacrificing storage volume
Includes 9 drawers of varying heights, catering to diverse storage needs
Related links
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
