Bott Cabinet 9, Steel, 1.6 m x 750mm x 650 mm, Grey
- RS Stock No.:
- 663-449
- Mfr. Part No.:
- 40027045.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,856.20
(exc. VAT)
€2,283.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,856.20 |
*price indicative
- RS Stock No.:
- 663-449
- Mfr. Part No.:
- 40027045.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Weight | 155.55kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 9 | ||
Weight 155.55kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with nine drawers is expertly designed for those who demand robust storage solutions without compromising on style. Constructed from heavy-duty sheet steel, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for both workshop and office environments. The cabinet features 100% extension drawers, which allow for easy access to all your tools and supplies. Finished in a sleek powder coat with an anthracite grey main colour and light grey accents, it not only serves a functional purpose but enhances your workspace aesthetics. With its thoughtful drawer configuration, the cubio cabinet delivers practicality, ensuring that every item has its designated space, all while remaining durable and visually appealing.
Robust reinforced steel housing ensures longevity and durability
Nine drawers of various heights offer versatile organisation options
100 percent extension drawers enhance accessibility to stored items
Elegant powder coated finish in anthracite grey and light grey complements any workspace
Lightweight yet sturdy design makes transportation and placement simple
Constructed from quality sheet steel for reliability in demanding environments
Related links
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 9 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
