Bott Cabinet 9, Steel, 1.6 m x 650mm x 800 mm, Grey

Subtotal (1 unit)*

€2,061.61

(exc. VAT)

€2,535.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,061.61

*price indicative

RS Stock No.:
663-397
Mfr. Part No.:
40020067.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

650mm

Depth

800mm

Colour

Grey

Number of Drawers

9

Standards/Approvals

No

Weight

156.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to meet the rigorous demands of any workspace, providing excellent storage solutions while maintaining a sleek aesthetic. With a robust steel construction and a total capacity of up to 1.5 tones, this cabinet effortlessly accommodates a variety of tools and equipment within its nine spacious drawers. Each drawer features 100% extension for easy access, while the powder-coated surfaces in both light grey and anthracite grey ensure durability and style. Ideal for both professional and personal use, this cabinet brings organization and efficiency to any environment.

Constructed with heavy-duty sheet steel for enhanced durability

Robust design supports a total capacity of up to 1.5 tones

Nine drawers provide ample storage space for tools and equipment

100% extension drawers allow for easy access to stored items

Finished in resilient powder coat paint for added protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy