Bott Cabinet 10, Steel, 1.2 m x 750mm x 650 mm, Light Grey

Subtotal (1 unit)*

€1,805.83

(exc. VAT)

€2,221.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,805.83

*price indicative

RS Stock No.:
662-021
Mfr. Part No.:
40027043.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

750mm

Depth

650mm

Colour

Light Grey

Number of Drawers

10

Weight

141.08kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 10 drawers is expertly designed for heavy-duty storage solutions, featuring a reinforced steel housing that accommodates up to 1.5 tonnes in total capacity. Ideal for workshops or industrial environments, this cabinet is equipped with fully extending drawers, streamlining accessibility and organisation. Finished in a durable powder coat paint in a light grey RAL 7035, this cabinet not only provides strength but also blends seamlessly into modern workspaces. With an overall dimension of 650mm in width, 750mm in depth, and 1200mm in height, it offers substantial storage without compromising on space.

Robust heavy duty steel construction ensures lasting durability

Drawer configuration includes 8x 100mm and 2x 150mm for versatile usage

Each drawer supports up to 75kg catering to various types of materials

Finished in high quality powder coat paint for enhanced longevity

Stylish light grey colour adds a modern aesthetic to any workspace

Compact dimensions fit well in limited spaces without sacrificing storage

Ideal for use in workshops garages and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy