Bott Cabinet 10, Steel, 1.2 m x 525mm x 650 mm, Light Grey
- RS Stock No.:
- 663-890
- Mfr. Part No.:
- 40011065.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,613.78
(exc. VAT)
€1,984.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,613.78 |
*price indicative
- RS Stock No.:
- 663-890
- Mfr. Part No.:
- 40011065.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 105.38kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 105.38kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers an ideal storage solution, expertly designed to enhance organization in any workspace. Featuring a robust, reinforced steel housing, this cabinet can support up to a remarkable 1.5 tones, ensuring durability and reliability for even the heaviest items. It comes equipped with ten fully extending drawers, including eight 100mm drawers and two 150mm drawers, making it perfect for accommodating various tools and materials. Finished in a sleek RAL 7035 light grey powder coat, this cabinet not only ensures a professional appearance but also provides additional resistance to wear and tear. With dimensions of 650mm in width, 525mm in depth, and 1200mm in height, its designed to fit seamlessly into your workspace while maximizing storage capacity.
Heavy-duty, reinforced steel construction for exceptional strength and durability
Total capacity of 1.5 tones to accommodate a wide range of tools and materials
Ten drawers with 100% extension for easy access and organization
Drawer configuration includes eight 100mm drawers and two 150mm drawers, promoting versatility
Durable powder coat finish in RAL 7035 light grey to enhance aesthetics and resistance against wear
Related links
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Red
