Bott Cabinet 7, Steel, 800 mm x 750mm x 800 mm, Blue

Subtotal (1 unit)*

€1,571.39

(exc. VAT)

€1,932.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,571.39

*price indicative

RS Stock No.:
662-054
Mfr. Part No.:
40028100.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

800mm

Colour

Blue

Number of Drawers

7

Weight

121.92kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is engineered for heavy-duty performance, accommodating up to 1.5 tonnes of total capacity. Crafted with a robust, reinforced steel housing, this cabinet offers the ideal solution for organisation and storage needs in demanding environments. Designed with 100% extension drawers, it ensures maximum accessibility to stored items, enhancing efficiency in the workspace. Finished in a stylish powder coat in gentian blue and light grey, the cabinet seamlessly blends durability with aesthetics. With a dimension of 800x750x800mm, it is perfect for workshops, warehouses, or any industrial setting, providing both practicality and elegance.

Constructed from durable sheet steel for longevity and strength

Features 7 drawers with a load capacity of 75kg each for versatile storage

100 percent extension drawers allow for full access to contents

Stylish powder coated finish provides protection and an appealing look

Drawer heights are optimally designed for different storage needs

Backed by a reputable brand known for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy