Bott Cabinet 7, Steel, 900 mm x 750mm x 800 mm, Blue
- RS Stock No.:
- 661-904
- Mfr. Part No.:
- 40028108.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,637.24
(exc. VAT)
€2,013.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,637.24 |
*price indicative
- RS Stock No.:
- 661-904
- Mfr. Part No.:
- 40028108.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 124.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 124.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to enhance workspace efficiency with its robust construction and ample storage capacity. Featuring a heavy-duty reinforced steel housing, this cabinet safely accommodates up to 1.5 tonnes, making it an ideal choice for various professional environments. It is equipped with seven fully extending drawers, ensuring easy access to tools and materials while optimally utilising the available space. Finished in a stylish and durable powder coat in gentian blue and light grey, it seamlessly blends functionality with an appealing aesthetic. Its compact dimensions of 800x750x900mm make it perfect for tight storage areas, ensuring that your workspace remains organised and clutter-free.
Constructed from high quality sheet steel for exceptional durability
Features a total drawer load capacity of 75kg allowing safe storage of heavier items
Includes five drawers at a height of 100mm and two at 150mm catering to diverse storage needs
Finished in a scratch resistant powder coat that resists everyday wear
Available in an attractive colour scheme of gentian blue and light grey to suit various work environments
Designed for optimal organisation with 100 percent extension drawers ensuring easy access to all stored items
Compact size allows for versatile placement in limited spaces without sacrificing functionality
Related links
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Blue
