Bott Cabinet 7, Steel, 800 mm x 750mm x 800 mm, Grey

Subtotal (1 unit)*

€1,571.39

(exc. VAT)

€1,932.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,571.39

*price indicative

RS Stock No.:
661-604
Mfr. Part No.:
40028100.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

800mm

Colour

Grey

Number of Drawers

7

Weight

121.92kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 7 drawers is expertly designed for optimal storage and organisation, making it an indispensable asset for any workspace. With a heavy-duty, reinforced steel housing, it boasts a remarkable total capacity of up to 1.5 tonnes. The design features 100% extension drawers, permitting easy access to all items regardless of their position. Finished in a durable powder coat in a stylish RAL 7035 light grey and RAL 7016 anthracite grey, it not only enhances functionality but also adds a sophisticated touch to your environment. This cabinet is well-configured with various drawer sizes, ensuring it can accommodate multiple types of tools and equipment efficiently.

Robust steel construction ensures durability and strength

100 percent extension drawers provide complete access to contents

Versatile drawer configuration includes different heights for flexibility

Finished in a high quality powder coat for long lasting protection

Large capacity allows for significant storage within a compact footprint

Stylish colour options enhance workplace aesthetics

Designed for easy organisation of tools and supplies promoting efficiency

Suitable for a variety of settings from workshops to office environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy