Bott Cabinet 11, Steel, 1.6 m x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 662-157
- Mfr. Part No.:
- 40027047.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,047.28
(exc. VAT)
€2,518.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,047.28 |
*price indicative
- RS Stock No.:
- 662-157
- Mfr. Part No.:
- 40027047.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Weight | 166.35kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Weight 166.35kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed for efficient organisation in commercial or industrial settings. With a heavy-duty, reinforced steel construction, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for storing a diverse range of tools and equipment. Featuring 11 fully extending drawers, it allows easy access to all contents, while its sleek light grey powder-coated finish not only enhances durability but also provides a modern touch. With a thoughtful drawer configuration, this cabinet can accommodate varying tools and materials, ensuring a tidy workspace is always within reach.
11 drawers offer ample storage space while maintaining an organised environment
Fully extending drawers provide easy access to deep storage compartments
Heavy duty reinforced steel housing ensures long lasting durability
Powder coated finish in light grey adds an aesthetic appeal while resisting wear and tear
Versatile drawer configuration allows for effective storage of various items
Designed for commercial and industrial use making it suitable for a wide range of applications
Surface finish in RAL 7035 light grey enhances visibility in workspaces
Related links
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.05 m, Light Grey
