Bott Cabinet 11, Steel, 1.6 m x 750mm x 650 mm, Grey
- RS Stock No.:
- 662-874
- Mfr. Part No.:
- 40027047.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,047.28
(exc. VAT)
€2,518.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,047.28 |
*price indicative
- RS Stock No.:
- 662-874
- Mfr. Part No.:
- 40027047.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 11 | |
| Weight | 166.35kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 11 | ||
Weight 166.35kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed for comprehensive storage solutions, offering an impressive configuration of 11 drawers that are perfect for a variety of items. Crafted with a robust, reinforced steel housing, this cabinet boasts an extraordinary total capacity of up to 1.5 tonnes, making it ideal for both professional workshops and industrial environments. Its sleek design, featuring a durable powder coat finish in a blend of light grey (RAL 7035) and anthracite grey (RAL 7016), ensures that this cabinet not only remains functional but also aesthetically pleasing. The overall dimensions of 650x750x1600mm provide ample storage space while fitting seamlessly into your workspace. This product is engineered for efficiency, making it an essential addition for serious organisers and storage enthusiasts alike.
Constructed from heavy duty sheet steel for long lasting durability
100 percent extension drawers facilitate easy access to stored items
Configured with a diverse range of drawer heights to accommodate various tools and materials
Drawer load capacity of 75kg allows for the safe storage of heavy items
Finished with a resilient powder coating to protect against wear and scratches
Designed with an attractive aesthetic to enhance the professional appearance of any environment
Manufactured in the UK ensuring high quality standards and craftsmanship
Perfect for both industrial and workshop settings providing versatile storage solutions
Related links
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Blue
- Bott Cabinet 11 1.6 m x 750mm x 650 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 525mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Grey
- Bott Cabinet 9 1.6 m x 750mm x 650 mm, Grey
- Bott Cabinet 11 1.6 m x 750mm x 1.3 m, Grey
