Bott Cabinet 1, Steel, 250 mm x 750mm x 650 mm, Grey

Subtotal (1 unit)*

€494.09

(exc. VAT)

€607.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€494.09

*price indicative

RS Stock No.:
662-170
Mfr. Part No.:
40027092.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

250mm

Width

750mm

Depth

650mm

Colour

Grey

Number of Drawers

1

Weight

35kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet delivers a practical storage solution for workshops and workspaces. Designed with a sturdy construction, it features a reinforced steel housing capable of supporting a total capacity of up to 1.5 tonnes. With a single drawer measuring 150mm in height, this cabinet is ideal for storing various tools and equipment efficiently. Finished in a striking anthracite grey with a light grey accent, it complements any professional environment while ensuring durability through its powder coat finish. Compactly sized at 650x750x250mm, this drawer cabinet fits seamlessly into your workspace, providing both functionality and aesthetic appeal.

Features a robust steel housing for enhanced durability

Single drawer configuration allows for streamlined organisation

Drawer boasts a load capacity of 75kg perfect for tools and materials

Compact dimensions make it ideal for tight spaces

Powder coated finish ensures long term resilience and a professional appearance

Available in versatile RAL 7016 anthracite grey and RAL 7035 light grey

Designed for ease of access with 100 percent extension drawers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy