Bott Cabinet 1, Steel, 250 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 663-741
- Mfr. Part No.:
- 40027092.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€494.09
(exc. VAT)
€607.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.09 |
*price indicative
- RS Stock No.:
- 663-741
- Mfr. Part No.:
- 40027092.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed for efficient storage and organisation, suitable for workshops and office environments. Featuring a robust steel construction, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring it can handle heavy loads without compromising safety. The cabinet includes one drawer, making it an ideal solution for storing tools and equipment securely. Its sleek design, finished in durable powder-coated light grey, ensures that it not only blends seamlessly into any setting but also withstands the rigours of daily use. With dimensions of 650mm in width, 750mm in depth, and 250mm in height, this cabinet optimises space while providing easy access to stored items.
Constructed from heavy duty sheet steel for enhanced durability
Features a single drawer designed for a maximum load capacity of 75kg
Drawer height of 150mm allows for efficient organisation of tools
Finished with a powder coating in RAL 7035 light grey for long lasting protection
Optimises workspace with compact dimensions fitting seamlessly in various environments
Related links
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Grey
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Blue
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Red
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Grey
