Bott Cabinet 1, Steel, 250 mm x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 662-219
- Mfr. Part No.:
- 40019001.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€457.27
(exc. VAT)
€562.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.27 |
*price indicative
- RS Stock No.:
- 662-219
- Mfr. Part No.:
- 40019001.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 250mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 1 | |
| Standards/Approvals | No | |
| Weight | 24.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 250mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 1 | ||
Standards/Approvals No | ||
Weight 24.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with a single 150mm drawer is meticulously engineered to provide robust storage solutions for a variety of settings. Featuring a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, ensuring your items are both secure and easily accessible. The cabinets design is complemented by 100% extension drawers, which facilitate effortless access to contents. Finished in a durable powder coat paint in RAL 7035 light grey, this cabinet not only adds a sleek aesthetic but also guarantees resilience against wear and tear. Its compact dimensions make it ideal for both workshop and office environments.
Heavy-duty sheet steel construction offers enhanced durability
Powder-coated surface provides resistance to scratches and corrosion
Compact dimensions of 650x650x250mm ensure efficient use of space
Single drawer configuration allows for optimal organization
Related links
- Bott Cabinet 1 250 mm x 650mm x 650 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 650 mm, Red
- Bott Cabinet 1 250 mm x 650mm x 650 mm Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Red
- Bott Cabinet 1 250 mm x 650mm x 525 mm Blue
- Bott Cabinet 1 250 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 1 250 mm x 525mm x 650 mm Light Grey
